Renesas R5F52306ADFP#30

MCU 32-Bit RX200 RX v2 CISC 256KB Flash 2.5V/3.3V/5V 100-Pin LFQFP Tray
$ 4.09
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F52306ADFP#30.

Integrated Device Technology

Datasheet0 pages0 years ago

HQonline

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.20 -
Verification

Inventory History

3 month trend:
-38.98%

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Introduction Date2015-06-23
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Descriptions

Descriptions of Renesas R5F52306ADFP#30 provided by its distributors.

MCU 32-Bit RX200 RX v2 CISC 256KB Flash 2.5V/3.3V/5V 100-Pin LFQFP Tray
Low-power, High Performance Microcontrollers with 32-bit RXv2 CPU Core and Enhanced DSP and FPU
Microcontroller, 32-Bit, FLASH, RXV2 CPU, 54MHz, CMOS, PQFP100
IC MCU 32BIT 256KB FLSH 100LFQFP / RXv2 series Microcontroller IC 32-Bit Single-Core 54MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14)
MCU, 32BIT, 54MHZ; Product Range: RX200 Series Microcontrollers; Architecture: RXv2; No. of Bits: 32bit; CPU Speed: 54MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of Pins: 100Pins; MCU Case Style: LFQFP; No. of I/
MCU, 32BIT, 54MHZ, LFQFP-100; Product Range:RX Family RX200 Series RX230 Group Microcontrollers; Device Core:RXv2; Data Bus Width:32 bit; Operating Frequency Max:54MHz; Program Memory Size:256KB; No. of Pins:100Pins; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F52306ADFP30