Renesas R5F51308ADFP#30

512KB 1.8V~5.5V RXV1 48KB 32MHZ 89 LFQFP-100(14X14) Microcontrollers (mcu/mpu/soc) Rohs
$ 3.553
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F51308ADFP#30.

Integrated Device Technology

Datasheet0 pages0 years ago

Future Electronics

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Aug 9, 2018
Verification

Inventory History

3 month trend:
+259%

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R5F51308ADFP#30 provided by its distributors.

512KB 1.8V~5.5V RXv1 48KB 32MHz 89 LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
IC MCU 32BIT 512KB FLSH 100LFQFP / RX series Microcontroller IC 32-Bit Single-Core 32MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14)
MCU 32-bit RX CISC 512KB Flash 2.5V/3.3V/5V 100-Pin LFQFP Tray
Microcontroller, Renesas, 32-bit, 512KB Flash, 64-pin LQFP
MCU, 32BIT, 32MHZ; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)
MCU, 32BIT, 32MHZ; Product Range:RX Family RX100 Series RX130 Group Microcontrollers; Device Core:-; Data Bus Width:32 bit; Operating Frequency Max:32MHz; Program Memory Size:512KB; No. of Pins:100Pins; IC Case / Package:LFQFP RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F51308ADFP30