Renesas R5F51303ADFL#30

64KB 1.8V~5.5V RXV1 10KB 32MHZ 39 LFQFP-48(7X7) Microcontrollers (mcu/mpu/soc) Rohs
$ 1.824
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F51303ADFL#30.

Integrated Device Technology

Datasheet0 pages0 years ago

Augswan

Future Electronics

HQonline

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Aug 9, 2018
Verification

Inventory History

3 month trend:
-30.09%

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R5F51303ADFL#30 provided by its distributors.

64KB 1.8V~5.5V RXv1 10KB 32MHz 39 LFQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
Renesas Electronics R5F51303ADFL#30, 32bit RX Microcontroller MCU, 32MHz, 64 kB Flash, 48-Pin LQFP
MCU 32-bit RX CISC 64KB Flash 2.5V/3.3V/5V 48-Pin LFQFP Tray
IC MCU 32BIT 64KB FLASH 48LFQFP / RX series Microcontroller IC 32-Bit Single-Core 32MHz 64KB (64K x 8) FLASH 48-LFQFP (7x7)
RX130 MCU 64K/10K 48LQFP -40_+85C TOUCH; Product Range: RX Family RX100 Series Microcontrollers; Architecture: -; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 64KB; RAM Memory Size: 10KB; No. of Pins: 48Pins; MCU
Mcu, 32Bit, 32Mhz, Lfqfp-48; Product Range:Rx Family Rx100 Series Rx130 Group Microcontrollers; Device Core:-; Data Bus Width:32 Bit; Operating Frequency Max:32Mhz; Program Memory Size:64Kb; No. Of Pins:48Pins; No. Of I/O S:38I/O S Rohs Compliant: Yes |Renesas Electronics Corporation R5F51303ADFL#30

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F51303ADFL30