Renesas R5F51118ADFM#3A

32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0
$ 3.212
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F51118ADFM#3A.

Integrated Device Technology

Datasheet0 pages0 years ago

Renesas

Upverter

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.30 - May 31, 2016
Verification

Inventory History

3 month trend:
+2.53%

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Introduction Date2014-09-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsMKV31F512VLH12
Kinetis KV31: 120MHz Cortex-M4F Real-time Control MCU, 512KB Flash, 96KB SRAM, 64-LQFP
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
MicrochipATSAM4S8BA-AU
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 512KB Flash 1.2V/1.8V/2.5V/3.3V 64-Pin LQFP Tray
MicrochipATSAM4N8BA-AU
MCU 32-bit SAM4N ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F103REY6TR
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA64
Microcontroller, Renesas, 16-bit, 32KB Flash, 4KB RAM, LQFP-48 package

Descriptions

Descriptions of Renesas R5F51118ADFM#3A provided by its distributors.

32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0
32-bit Microcontrollers - MCU RX111 MCU 512K/64K 64LQFP -40_+85C USB
MCU 32-bit RX RISC 512KB Flash 3.3V 64-Pin LFQFP Tray
Microcontroller, 32-Bit, FLASH, RX CPU, 32MHz, CMOS, PQFP64
MCU, 32BIT, 32MHZ; Product Range: RX100 Series Microcontrollers; Architecture: RX; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 512KB; RAM Memory Size: 64KB; No. of Pins: 64Pins; MCU Case Style: LFQFP; No. of I/O's
MCU, 32BIT, 32MHZ, LFQFP-64; Product Range:RX Family RX100 Series RX111 Group Microcontrollers; Device Core:RX; Data Bus Width:32 bit; Operating Frequency Max:32MHz; Program Memory Size:512KB; No. of Pins:64Pins; No. of I/O s:46I/O sRoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F51118ADFM3A