
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | R5F212A7SNFA#V2-ND | 326 | 1 | Tray | ||||||||
| Renesas | R5F212A7SNFA#V2 | 326 | 1 | Tray | 4h | |||||||
| Avnet | R5F212A7SNFA#V2 | 0 | 90 | 7h | ||||||||
| HQonline | IC0395722 | 21 | 1 | >1w | ||||||||
| Microchip USA | R5F212A7SNFA#V2 | 1,769 | 300 | Tray | 7d |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 12, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version 2.10 - Nov 26, 2007 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas R5F212A7SNFA#V2 provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas R5F212A7SNFA#V2.