Renesas R5F21284SNSP#U0

RENESAS R5F21284SNSP#U0 16 Bit Microcontroller, R8C/2x, 20 MHz, 16 KB, 1 KB, 20 Pins, SSOP
$ 4.433
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F21284SNSP#U0.

Integrated Device Technology

Datasheet73 pages17 years ago

Augswan

element14 APAC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas R5F21284SNSP#U0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2010-03-25
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-06-15
LTD Date2023-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

16-BIT SINGLE-CHIP MCU Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PDSO20
MCU 16-bit R8C CISC 16KB Flash 3.5V/5V Automotive 20-Pin LSSOP Tube
MCU 16-bit R8C R8C CISC 8KB Flash 3.5V/5V Automotive 20-Pin LSSOP T/R

Descriptions

Descriptions of Renesas R5F21284SNSP#U0 provided by its distributors.

RENESAS R5F21284SNSP#U0 16 Bit Microcontroller, R8C/2x, 20 MHz, 16 KB, 1 KB, 20 Pins, SSOP
MCU 16-bit R8CCISC 16KB Flash 3.5V/5V 20-Pin LSSOP Tube
MCU, 16BIT, R8C, 20MHZ, SSOP-20; Product Range: R8C Family R8C/1x Series Microcontrollers; Architecture: R8C; No. of Bits: 16bit; CPU Speed: 20MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 20Pins; MCU Case
16-Bit Microcontroller IC; Controller Family/Series:M16C/R8C/Tiny; Memory Size, RAM:1KB; No. of Timers:4; Digital IC Case Style:SSOP; Operating Temperature Range:-20°C to +85°C; No. of Pins:20; Clock Speed:20MHz ;RoHS Compliant: Yes
IC, MCU, 16BIT, R8C/28, 20SSOP; Core Size:16bit; No. of I/O's:13; Program Memory Size:16 KB; RAM Memory Size:1KB; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:ADC, LED Driver, TIM; Digital IC Case Style:SSOP; Supply Voltage Range:2.2V to 5.5V; Operating Temperature Range:-20°C to +85°C; No. of Pins:20; SVHC:No SVHC (20-Jun-2011); Base Number:M16C/R8C/Tiny; Clock Frequency:20MHz; Flash Memory Size:16KB; Interface:I2C, UART; Interface:I2C, SIO, SSU, UART; Interface Type:I2C, UART; No. of ADC Inputs:4; No. of I/O's:13; Package / Case:SSOP; Peripherals:ADC, POR; Program Memory Size:16KB; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M