Renesas R5F21248SNFP#V2

Other Series 20MHz LQFP-52(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
$ 8.86
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F21248SNFP#V2.

Integrated Device Technology

Datasheet61 pages18 years ago

HQonline

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Feb 29, 2008
Verification

Inventory History

3 month trend:
-1.60%

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code85400000000
Introduction Date2010-03-25
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 2 months ago)

Related Parts

MCU 16-bit R8C CISC 64KB Flash 3.3V/5V 52-Pin LQFP Tray
MCU 16-bit R8C CISC 64KB Flash 3.3V/5V Automotive 48-Pin LFQFP Tray
MCU 16-bit R8C CISC 64KB Flash 3.3V/5V Automotive 48-Pin LQFP Tray

Descriptions

Descriptions of Renesas R5F21248SNFP#V2 provided by its distributors.

Other Series 20MHz LQFP-52(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 16-bit R8C R8C CISC 64KB Flash 3.3V/5V 52-Pin LQFP Tray
Microcontroller, 16-Bit, FLASH, R8C CPU, 20MHz, CMOS, PQFP52
16-bit Microcontrollers - MCU R8C24 64K+2K 52LQFP -20to85C
2.2V~5.5V 20MHz 3KB FLASH 64KB POR,Voltage Detect,WDT 41 3V 5.5V 20MHz I2C,LINbus,SIO,SSU,UART,USART A/D 12x10b 16bit R8C QFP 10mm*10mm*1.4mm
MCU, 16BIT, 20MHZ; Product Range: R8C/Tiny Series Microcontrollers; Architecture: R8C; No. of Bits: 16bit; CPU Speed: 20MHz; Program Memory Size: 64KB; RAM Memory Size: 3KB; No. of Pins: 52Pins; MCU Case Style: LQFP; No. of I/O'
Mcu, 16Bit, 20Mhz, Lqfp-52; Product Range:R8C Family R8C/2X Series R8C/24 Group Microcontrollers; Device Core:R8C; Data Bus Width:16 Bit; Operating Frequency Max:20Mhz; Program Memory Size:64Kb; No. Of Pins:52Pins; Qualification:- Rohs Compliant: Yes |Renesas Electronics Corporation R5F21248SNFP#V2

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F21248SNFPV2