Renesas R5F21134DFP#U0

IC MCU 16BIT 16KB FLASH 32LQFP / MCU 16-bit R8C CISC 16KB Flash 3.3V/5V 32-Pin LQFP Tray
$ 4.241
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F21134DFP#U0.

ODG (Origin Data Global)

Datasheet33 pages21 years ago

_legacy Avnet

Inventory History

3 month trend:
Restocked

CAD Models

Download Renesas R5F21134DFP#U0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

SINGLE-CHIP 16-BIT CMOS MICROCOMPUTER Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP32
SINGLE-CHIP 16-BIT CMOS MICROCOMPUTER Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP32
16-bit Microcontrollers - MCU MCU 3/5V 16K I-Temp Pb-Free 32-LQFP

Descriptions

Descriptions of Renesas R5F21134DFP#U0 provided by its distributors.

IC MCU 16BIT 16KB FLASH 32LQFP / MCU 16-bit R8C CISC 16KB Flash 3.3V/5V 32-Pin LQFP Tray
16-bit Microcontrollers - MCU MCU 3/5V 16K I-Temp Pb-Free 32-LQFP
MCU, 16BIT, R8C, 20MHZ, LQFP-32; Product Range: R8C/Tiny Microcontrollers; Architecture: R8C; No. of Bits: 16bit; CPU Speed: 20MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 32Pins; MCU Case Style: LQFP; No.
16BIT MCU FLASH 16K, SMD, LQFP32; Series:R5F2; Memory Size, Flash:16KB; EEPROM Size:4KB; Memory Size, RAM:1024Byte; I/O lines, No. of:22; ADC Inputs, No. of:12; Timers, No. of:16; Frequency, Clock:20MHz; Interface Type:UART; Voltage,;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F21134DFPU0