Renesas R5F21104FP

Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PQFP32
$ 3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F21104FP.

Integrated Device Technology

Datasheet30 pages21 years ago

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2003-09-10
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R5F21104FP provided by its distributors.

Microcontroller, 16-Bit, FLASH, 16MHz, CMOS, PQFP32
16-bit Microcontrollers with R8C CPU Core (Non Promotion)
1KB FLASH 16KB 22 3V 5.5V 16MHz UART 16bit QFP
IC MCU 16BIT 16KB FLASH 32LQFP
RENESAS 16-BIT SINGLE-CHIP MICROCOMPUTER
16BIT MCU FLASH, SMD, 21104, LQFP32; Series:R5F2; Memory Size, Flash:16KB; Memory size, RAM:1024Byte; I/O lines, No. of:22; ADC inputs, No. of:8; Timers, No. of:4; Frequency, clock:16MHz; Interface type:UART; Termination Type:SMD; Case style:LQFP; Temperature, operating range:-20°C to +85°C; Temp, op. max:85°C; Temp, op. min:-20°C; Base number:21104; Bits, No. of:16; Bits, number in ADC:10; IC Generic number:21104; Interrupts, external No. of:5; Logic function number:21104; Memory size:16KB; Memory size, program memory:16KB; Memory type:FLASH; Microprocessor/controller features:On-chip Oscillator, WDT, UART, A/D; Pins, No. of:32; RAM size:1KB; Serial Comms:2xUART; Voltage, Vcc:3V; Voltage, supply max:5.5V; Voltage, supply min:2.7V; Voltage, supply max:5.5V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M