Renesas R5F11AGJANB#20

MCU, 16BIT, 32MHZ, HWQFN-48; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)
$ 2.86
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F11AGJANB#20.

Integrated Device Technology

Datasheet77 pages8 years ago

Renesas

Augswan

Farnell

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.30 - Feb 23, 2018
Verification

Inventory History

3 month trend:
-0.04%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code85400000000
Introduction Date2015-09-17
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

MCU 16-bit RL78 CISC 256KB Flash 2.5V/3.3V 48-Pin HWQFN EP Tray
RL78 Series 16 Bit 32 MHz 20 kB RAM 256 kB Flash 34 I/O Microcontroller - LQFP48
RL78 Series 16 Bit 32 MHz 20 kB RAM 256 kB Flash 34 I/O Microcontroller - LQFP48

Descriptions

Descriptions of Renesas R5F11AGJANB#20 provided by its distributors.

MCU, 16BIT, 32MHZ, HWQFN-48; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)
MCU 16-bit RL78 CISC 256KB Flash 2.5V/3.3V 48-Pin HWQFN EP Tray
IC MCU 16BIT 256KB FLASH 48HWQFN / RL78 series Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 48-HWQFN (6x6)
RL78/G1D Series 256 kB Flash 20 kB RAM SMT 16-Bit Microcontroller - WQFN-48
Mcu, 16Bit, 32Mhz, Hwqfn-48; Product Range:Rl78 Family Rl78/G1X Series Rl78/G1D Group Microcontrollers; Device Core:-; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:256Kb; No. Of Pins:48Pins Rohs Compliant: Yes |Renesas Electronics Corporation R5F11AGJANB#20

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M