Renesas R5F10WMGAFB#30

128KB 8KB Flash 65 1.6V~5.5V RL78 24MHZ TQFP-80(12X12) Microcontrollers (mcu/mpu/soc) Rohs
$ 1.914
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F10WMGAFB#30.

Renesas

Datasheet146 pages1 year ago
Datasheet14 pages14 years ago

Integrated Device Technology

IHS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.31 - Mar 22, 2024
Verification

Inventory History

3 month trend:
-1.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2016-08-10
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-09-30
LTD Date2026-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

MCU 16-bit RL78 CISC 64KB Flash 1.8V/2.5V/3.3V/5V 80-Pin LFQFP Tray
RL78/L13 Series 32 kB Flash 1.5 kB RAM 24 MHz 16-Bit Microcontroller - LQFP-80
Microcontroller, FLASH, RL78 CPU, 24MHz, CMOS, PQFP80

Descriptions

Descriptions of Renesas R5F10WMGAFB#30 provided by its distributors.

128KB 8KB FLASH 65 1.6V~5.5V RL78 24MHz TQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
16-bit Microcontrollers - MCU STAR MCU RL78/L13 128/8KB QFP80 -40/85C
MCU 16-bit RL78CISC 128KB Flash 1.8V/2.5V/3.3V/5V 80-Pin LFQFP Tray
IC MCU 16BIT 128KB FLASH 80LQFP / RL78 series Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 80-LQFP (12x12)
Standard LCD Microcontrollers with Low Power Consumption, Suitable for LCD Display of Home Appliances or Measurement Devices
1.6V~5.5V 24MHz 8KB FLASH 128KB DMA,LCD,LVD,POR,PWM,WDT 58 2.7V 5.5V 24MHz CSI,I2C,LINbus,UART,USART 4 x 8 A/D 12x10b 16bit RL78 QFP 12mm*12mm*1.4mm
Mcu, 16Bit, 24Mhz, Lfqfp-80; Product Range:rl78/l1X Series Microcontrollers; Architecture:rl78; No. Of Bits:16Bit; Cpu Speed:24Mhz; Program Memory Size:128Kb; Ram Memory Size:8Kb; No. Of Pins:80Pins; Mcu Case Style:lfqfp; No. Of Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M