Renesas R5F10WLGAFB#30

MCU 16-bit RL78/L13 RL78 CISC 128KB Flash 1.8V/2.5V/3.3V/5V 64-Pin LFQFP Tray
$ 1.86
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F10WLGAFB#30.

Integrated Device Technology

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet140 pages3 years ago
Datasheet0 pages0 years ago

Renesas

IHS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.31 - Mar 22, 2024
Verification

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2016-08-10
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-09-30
LTD Date2026-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

128KB 8KB FLASH 49 1.6V~5.5V RL78 24MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 64K/4K 64LQFP -40/85C
Mcu, 16Bit, 24Mhz, Lfqfp-64 Rohs Compliant: Yes |Renesas Electronics Corporation R5F10WLCGFB#50

Descriptions

Descriptions of Renesas R5F10WLGAFB#30 provided by its distributors.

MCU 16-bit RL78/L13 RL78 CISC 128KB Flash 1.8V/2.5V/3.3V/5V 64-Pin LFQFP Tray
Microcontroller, Renesas, 16-bit, 32KB Flash, 4KB RAM, LQFP
Standard LCD Microcontrollers with Low Power Consumption, Suitable for LCD Display of Home Appliances or Measurement Devices
Mcu, 16Bit, 24Mhz, Lfqfp-64; Product Range:Rl78/L1X Series Microcontrollers; Architecture:Rl78; No. Of Bits:16Bit; Cpu Speed:24Mhz; Program Memory Size:128Kb; Ram Memory Size:8Kb; No. Of Pins:64Pins; Mcu Case Style:Lfqfp; No. Of Rohs Compliant: Yes |Renesas R5F10WLGAFB#30
1.6V~5.5V 24MHz 8KB FLASH 128KB DMA,LCD,LVD,POR,PWM,WDT 42 2.7V 5.5V 24MHz CSI,I2C,LINbus,UART,USART 4 x 8 A/D 9x10b 16bit RL78 QFP 10mm*10mm*1.4mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F10WLGAFB30