Renesas R5F104MJAFB#V0

MCU 16-bit RL78 CISC 256KB Flash 3.3V/5V 80-Pin LFQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F104MJAFB#V0.

Renesas

Datasheet232 pages1 year ago
Datasheet0 pages0 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Download Renesas R5F104MJAFB#V0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2013-10-30
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2020-03-31
LTD Date2021-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

MCU 16-Bit RL78/G1x RL78 CISC 128KB Flash 1.8V/2.5V/3.3V/5V 80-Pin LFQFP Tray
MCU 16-bit RL78 RL78 CISC 256KB Flash 3.3V/5V 64-Pin LQFP Tray
Renesas RL78/G14 RL78 CPU Core MCU with 256 KB Code flash memory 64 Pin LQFP

Descriptions

Descriptions of Renesas R5F104MJAFB#V0 provided by its distributors.

MCU 16-bit RL78 CISC 256KB Flash 3.3V/5V 80-Pin LFQFP Tray
Microcontroller, Renesas, 16-bit, 64KB Flash, 4KB RAM, LQFP-64
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP80
Mcu, 16Bit, 32Mhz, Lfqfp-80; Product Range:Rl78/G1X Series Microcontrollers; Architecture:Rl78; No. Of Bits:16Bit; Cpu Speed:32Mhz; Program Memory Size:256Kb; Ram Memory Size:24Kb; No. Of Pins:80Pins; Mcu Case Style:Lfqfp; No. Of Rohs Compliant: Yes |Renesas R5F104MJAFB#V0

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F104MJAFBV0