Renesas R5F104BGAFP#30

Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP32
$ 2.52
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F104BGAFP#30.

Upverter

Technical Drawing1 page11 years ago

Integrated Device Technology

IHS

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.60 - Mar 29, 2024
Verification

Inventory History

3 month trend:
+20.30%

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2016-08-10
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R5F104BGAFP#30 provided by its distributors.

Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP32
MCU 16-bit RL78 CISC 128KB Flash 3.3V/5V 32-Pin LQFP Tray
Renesas Electronics RL78/G14, RL78/G14, 32, LQFP, 0CAN
IC MCU 16BIT 128KB FLASH 32LQFP
Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications
Mcu, 16Bit, 32Mhz, Lqfp-32; Product Range:Rl78/G1X Series Microcontrollers; Architecture:Rl78; No. Of Bits:16Bit; Cpu Speed:32Mhz; Program Memory Size:128Kb; Ram Memory Size:16Kb; No. Of Pins:32Pins; Mcu Case Style:Lqfp; No. Of Rohs Compliant: Yes |Renesas R5F104BGAFP#30

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F104BGAFP30