
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 559-R2A20113ASP#W5CT-ND | 2,490 | 1 | Cut Tape | ||||||||
| Renesas | R2A20113ASP#W5 | 2,490 | 1 | 9h | ||||||||
| Verical | R2A20113ASP#W5 | 3 | 3 | |||||||||
| Avnet | R2A20113ASP#W5 | 0 | 2500 | 12h | ||||||||
| Weyland Electronics Group Pte. Ltd. | R2A20113ASP#W5 | 319 | 1 | Tape & Reel | 12h |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 14, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version 5.01 - Jan 8, 2016 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas R2A20113ASP#W5 provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas R2A20113ASP#W5.