Renesas R1WV3216RSD-7SI

2MX16 Standard SRAM, 70NS, PDSO52, 10.79 X 10.49 Mm, 0.40 Mm Pitch, Micro, Plastic, TSOP2-52
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R1WV3216RSD-7SI.

IHS

Datasheet18 pages18 years ago

Farnell

CAD Models

Download Renesas R1WV3216RSD-7SI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-06-02
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Renesas R1WV3216RSD-7SI provided by its distributors.

2MX16 STANDARD SRAM, 70ns, PDSO52, 10.79 X 10.49 MM, 0.40 MM PITCH, MICRO, PLASTIC, TSOP2-52
SRAM Chip Async Single 3V 32M-bit 2M x 16 70ns 52-Pin TSOP-II / 32Mb superSRAM (2M wordx16bit)
Standard SRAM, 2MX16, 70ns, CMOS, PDSO52
2M X 16 STANDARD SRAM 70 ns PDSO52
SRAM, 32MBIT, 3V, 70NS, 52TSOP; Memory Size:32Mbit; Memory Configuration:2M x 16; Supply Voltage Range:2.7V to 3.6V; No. of Pins:52; Access Time:70ns; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R1WV3216RSD7SI