Renesas R1LV0816ASB-5SI

SRAM Chip Async Single 3V 8M-bit 512K x 16 55ns 44-Pin TSOP-II / 8Mb Advanced LPSRAM (512k word x 16bit)
$ 14.682
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R1LV0816ASB-5SI.

IHS

Datasheet18 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas R1LV0816ASB-5SI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of Renesas R1LV0816ASB-5SI provided by its distributors.

SRAM Chip Async Single 3V 8M-bit 512K x 16 55ns 44-Pin TSOP-II / 8Mb Advanced LPSRAM (512k word x 16bit)
Standard SRAM, 512KX16, 55ns, CMOS, PDSO44
512K X 16 STANDARD SRAM 70 ns PDSO44
SRAM, 8MBIT, 3V, 55NS, 44TSOP; Memory Size:8Mbit; Memory Configuration:512K x 16bit; Access Time:55ns; Supply Voltage Range:2.4V to 3.6V; Memory Case Style:TSOPII; No. of Pins:44; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R1LV0816ASB5SI