
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Renesas | R1EX24008ASAS0I#S0 | 2,500 | 2500 | 17h | ||||||||
| Verical | R1EX24008ASAS0I#S0 | 3,740 | 2 | |||||||||
| DigiKey | 559-R1EX24008ASAS0I#S0TR-ND | 2,500 | 2500 | Tape & Reel | ||||||||
| Mouser | 968-1EX24008ASAS0IS0 | 2,455 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | R1EX24008ASAS0I#S0 | 28,882 | 7 | Tape & Reel | 18h |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 11, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version 1.00 - Nov 8, 2013 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas R1EX24008ASAS0I#S0 provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas R1EX24008ASAS0I#S0.