| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Renesas | PS9821-1-V-F3-AX | 1,490 | 1 | 14h | ||||||||
| DigiKey | 559-PS9821-1-V-F3-AXCT-ND | 1,490 | 1 | Cut Tape | ||||||||
| TME | PS9821-1-V-F3-AX | 0 | 1500 | 14h | ||||||||
| Avnet | PS9821-1-V-F3-AX | 0 | 1500 | 18h | ||||||||
| Win Source | WS-PS9821-1-V-F3-AX | 3,240 | 18 | 16h |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 13, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version 1.00 - Dec 17, 2021 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas PS9821-1-V-F3-AX provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas PS9821-1-V-F3-AX.