Renesas PS9513L2-E3-AX

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD Emboss T/R
$ 2.204
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas PS9513L2-E3-AX.

Integrated Device Technology

Datasheet18 pages7 years ago

IHS

_legacy Avnet

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.03 - Oct 29, 2018
Verification

Inventory History

3 month trend:
-0.72%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.49.8000
Introduction Date2007-09-12
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Lite-On4N35S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Lite-On4N35S
Single Channel 30 V 3550 Vrms Transistor Output Optocoupler Surface Mount-DIP-6
Diodes Inc.4N37S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin DIP SMD T/R

Descriptions

Descriptions of Renesas PS9513L2-E3-AX provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD Emboss T/R
Transistor Output Optocoupler, 1-Element, 5000V Isolation
1 Mbps, Open Collector Output, for Intelligent Power Module Drive 8-pin DIP High-speed Photocoupler
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER 1 Mbps
OPTOISOLTR 5KV OPEN COLL 8-DIP
OPTOCOUPLER, GATE O/P, SMDIP-8; No. of Channels:1; Voltage, Isolation:5000V rms; Output Type:Open Collector; Input Current:20mA; Voltage, Output Max:35V; Case Style:SMD-8; Operating Temperature Range:-40°C to +100°C; Opto Case ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS9513L2E3AX