
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Renesas | PS9324L2-V-E3-AX | 2,000 | 1 | 9h | ||||||||
| DigiKey | 559-PS9324L2-V-E3-AXCT-ND | 2,000 | 1 | Cut Tape | ||||||||
| TME | PS9324L2-V-E3-AX | 0 | 2K | 8h | ||||||||
| Avnet | PS9324L2-V-E3-AX | 0 | 2K | 13h | ||||||||
| Worldway Electronics | PS9324L2-V-E3-AX | 11,103 | 7 | Tape & Reel | 9h |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 12, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version 1.00 - Apr 26, 2013 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas PS9324L2-V-E3-AX provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas PS9324L2-V-E3-AX.