Renesas PS8502L2-E3-AX

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R
$ 1.984
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas PS8502L2-E3-AX.

Integrated Device Technology

Datasheet16 pages4 years ago
Datasheet16 pages4 years ago

IHS

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - Dec 23, 2021
Verification

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.49.8000
Introduction Date2007-05-10
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas PS8502L2-E3-AX provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R
Transistor Output Optocoupler, 1-Element, 5000V Isolation
OPTOCOUPLER, TR O/P, SMDIP-8; No. of Channels:1; Voltage, Isolation:5000V rms; Output Type:Transistor; Input Current:16mA; Voltage, Output Max:35V; Case Style:SMD-8; Operating Temperature Range:-55°C to +100°C; Opto Case Sty ;RoHS Compliant: Yes
OPTOCOUPLER, TR O/P, SMDIP-8; No. of Channels: 1 Channel; Optocoupler Case Style: Surface Mount DIP; No. of Pins: 8Pins; Forward Current If Max: 25mA; Isolation Voltage: 5kV; CTR Min: 15%; Collector Emitter Voltage V(br)ceo: 35

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS8502L2E3AX