| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Renesas | PS2565L-1Y-F3-A | 4,000 | 1 | 7h | ||||||||
| DigiKey | 559-PS2565L-1Y-F3-ACT-ND | 4,000 | 1 | Cut Tape | ||||||||
| Avnet | PS2565L-1Y-F3-A | 0 | 2K | 1d | ||||||||
| Win Source | WS-PS2565L-1Y-F3-A | 2,730 | 65 | 10h | ||||||||
| Worldway Electronics | PS2565L-1Y-F3-A | 27,037 | 7 | Tape & Reel | 8h |
| Sourced by | Renesas |
|---|---|
| Date of Release | Sep 26, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version 1.00 - Dec 25, 2020 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas PS2565L-1Y-F3-A provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas PS2565L-1Y-F3-A.