
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Renesas | PS2561L-1-F3-A | 16,940 | 1 | 17h | ||||||||
| DigiKey | 559-1023-1-ND | 16,940 | 1 | Cut Tape | ||||||||
| Future Electronics | PS2561L-1-F3-A | 0 | 2K | Tape & Reel | ||||||||
| Avnet | PS2561L-1-F3-A | 0 | 2K | 21h | ||||||||
| Mouser | 551-PS2561L-1-F3-A | 6,640 | 1 | Tape & Reel |
Download Renesas PS2561L-1-F3-A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Renesas PS2561L-1-F3-A provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: