
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Renesas | PS2561F-1Y-A | 8,655 | 1 | Tube | 13h | |||||||
| Verical | PS2561F-1Y-A | 3,450 | 8 | |||||||||
| DigiKey | 559-PS2561F-1Y-A-ND | 8,655 | 1 | Tube | ||||||||
| Avnet | PS2561F-1Y-A | 0 | 100 | 17h | ||||||||
| Farnell | PS2561F-1Y-A | 0 | 4600 | 14h |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 13, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version 2.00 - Jul 24, 2024 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas PS2561F-1Y-A provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas PS2561F-1Y-A.