Renesas M30281FAHP#U7B

Renesas M16C/28 M16C/60 CPU Core MCU with 96 KB + 4 KB Code flash memory 64 Pin LQFP
$ 17.18
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas M30281FAHP#U7B.

Upverter

Technical Drawing1 page14 years ago

IHS

Renesas

ODG (Origin Data Global)

_legacy Avnet

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.00 - Jan 31, 2007
Verification

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85400000000
Introduction Date2010-03-18
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 2 months ago)

Related Parts

MCU 16-bit R8C CISC 96KB Flash 2.5V/3.3V/5V 64-Pin LFQFP Tray
MCU 16-bit M16C CISC 96KB Flash 3.3V/5V 64-Pin LQFP
Microcontroller, 16-Bit, FLASH, H8S/2000 CPU, 20MHz, CMOS, PQFP64
MCU 16-bit XC164CM 20MHz 64kB Flash 8kB RAM -40~+125°C 64-Pin LQFP
MCU 16-Bit XC166 C166S V2 CISC/DSP/RISC 128KB Flash 2.5V/5V 64-Pin LQFP
MCU 16-Bit XC166 C166 CISC/DSP/RISC 32KB Flash 5V 64-Pin TQFP

Descriptions

Descriptions of Renesas M30281FAHP#U7B provided by its distributors.

Renesas M16C/28 M16C/60 CPU Core MCU with 96 KB + 4 KB Code flash memory 64 Pin LQFP
MCU 16-bit M16C/60 CISC 96KB Flash 3.3V/5V Automotive 64-Pin LFQFP Tray
16-bit Microcontrollers MCU 3/5V 96K I-temp Pb-free 64-LQFP
MCU, 16BIT, 20MHZ, LFQFP-64; Product Range:M16C Family M16C/Tiny Series M16C/28 Group Microcontrollers; Device Core:M16C/60; Data Bus Width:16 bit; Operating Frequency Max:20MHz; Program Memory Size:96KB; No. of Pins:64Pins RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M