Renesas ISL95855IRTZ

Digital Potentiometer ICs Multi-phase 3+2+1 Regulator/ IMVP8
$ 9.59
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL95855IRTZ.

IHS

Datasheet7 pages7 years ago
Datasheet1 page7 years ago

ODG (Origin Data Global)

Renesas

Intersil

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2018-06-05
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-05-14
LTD Date2026-11-14
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL95855IRTZ provided by its distributors.

Digital Potentiometer ICs Multi-phase 3+2+1 Regulator/ IMVP8
3+2+1 Voltage Regulator for IMVP8™ CPUs
Voltage Regulator 48-Pin TQFN EP Tube
Switching Controller, 120A, PQCC48
DC/DC CONV, -40 TO 125DEG C; Input Voltage Min: 4.5V; Input Voltage Max: 25V; PWM Input Frequency: -; Digital IC Case: TQFN; No. of Pins: 48Pins; External Input Capacitance: -; External Output Capacitance: -; Operating Temperat
Input Voltage Min:4.5V; Input Voltage Max:25V; No. of Pins:48Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; MSL:MSL 3 - 168 hours; Linear Regulator Case Style:QFN; Output Current:120A RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL95855IRTZ.