Renesas ISL9001AIRBZ-T

ISL9001A Series 3.3 V 300 mA Positive Fixed High Current LDO - DFN-8
$ 1.31
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL9001AIRBZ-T.

IHS

Datasheet12 pages23 years ago
Datasheet12 pages23 years ago

Integrated Device Technology

Renesas

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Dec 10, 2015
Verification

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2007-01-18
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL9001AIRBZ-T provided by its distributors.

ISL9001A Series 3.3 V 300 mA Positive Fixed High Current LDO - DFN-8
Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PMOS, PDSO8
LDO Voltage Regulators W/ANNEAL SINGLELDO LW IQ HI PSRR 1 5V
LDO Regulator Pos 3.3V 0.3A 8-Pin DFN EP T/R
Ldo, Fixed, 1.5V, 1 O/P, Dfn-8 Rohs Compliant: Yes |Renesas Electronics Corporation ISL9001AIRBZ-T
LDO with Low ISUPPLY, High PSRR
LDO, FIXED, 1.5V, 1 O/P, DFN-8;
ISL9001A is a high-performance low dropout linear regulator capable of sourcing 300mA current. It has a low standby current and high-PSRR and is stable with output capacitance of 1µF to 10µF with ESR of up to 200mΩ. The ISL9001A has a very high PSRR of 90dB and output noise less than 30µVRMS. A reference bypass pin allows for the connection of a noise-filtering capacitor for low-noise and high-PSRR applications. When coupled with a no load quiescent current of 25µA (typical), and 0. 1µA shutdown current, the ISL9001A is an ideal choice for portable wireless equipment. The ISL9001A provides a PGOOD signal with delay time programmable through an external capacitor. Several different fixed voltage outputs are standard. Output voltage options for each LDO range from 1.5V to 3.3V. Other output voltage options may be available upon request.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M