Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas ISL83080EIBZ

±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers
$ 1.1
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL83080EIBZ.

Integrated Device Technology

Datasheet21 pages23 years ago
Datasheet21 pages23 years ago

IHS

Upverter

Renesas

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.02 - Oct 2, 2023
Verification

Inventory History

3 month trend:
-2.06%

Alternate Parts

Price @ 1000
$ 1.1
$ 1.12
$ 1.12
Stock
360,941
377,659
377,659
Authorized Distributors
3
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
115 kbps
115 kbps
115 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-20
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

MaxLinearSP3085EEN-L
SP3085E Series 500 kbps Advanced Failsafe RS-485 / RS 422 Transceiver - NSOIC-8
MaxLinearSP3084EEN-L
SP3084E Series 500 kbps Advanced Failsafe RS-485 / RS 422 Transceiver - NSOIC-8
ISL83082 Series 5.5 V 115 kbps (-40 to +85°C) RS-485/RS-422 Transceiver SOIC-8
MaxLinearSP3083EEN-L
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
MicrochipMCP2551T-I/SN
MICROCHIP - MCP2551T-I/SN - CAN Bus, Transceiver, CAN, Serial, 1, 1, 4.5 V, 5.5 V, SOIC

Descriptions

Descriptions of Renesas ISL83080EIBZ provided by its distributors.

±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers
PB-FREE W/ANNEAL14LD SOIC,-40+85,5V RS-485 TRANSC 1TX/1RX 11, TUBE PACK, 14 LD S
transceiver 115Kbps 1/1 SOIC-14 RS-485/RS-422 ICs ROHS
RS-422/RS-485 Interface IC W/ANNEAL 14LD -40+85 5V RS-485 TRANSC
RS422/RS485 TRANSCEIVER, -40 TO 85DEG C; Device Type: RS422 / RS485 Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driv

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M