MaxLinear SP3084EEN-L

SP3084E Series 500 kbps Advanced Failsafe RS-485 / RS 422 Transceiver - NSOIC-8
$ 1.5
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3084EEN-L.

Farnell

Datasheet26 pages15 years ago

element14 APAC

Newark

Future Electronics

iiiC

CAD Models

Download MaxLinear SP3084EEN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.5
$ 2.1
Stock
369,905
351,656
Authorized Distributors
1
6
Case/Package
SOP
SOIC
Number of Pins
8
8
Logic Function
Transceiver
Receiver, Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
500 kbps
500 kbps
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-09-26
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

MaxLinearSP3085EEN-L
SP3085E Series 500 kbps Advanced Failsafe RS-485 / RS 422 Transceiver - NSOIC-8
Texas InstrumentsSN65HVD22DR
IC TXRX RS485 EXT MODE 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65HVD22D
Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
Analog DevicesMAX13085EESA+T
IC TXRX RS485/RS422 8-SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Analog DevicesMAX13085EESA+
Single Transmitter/Receiver RS-422/RS-485 Automotive 8-Pin SOIC
Texas InstrumentsSN65HVD82D
5V-Supply S-485 with IEC ESD Protection 8-SOIC -40 to 85

Descriptions

Descriptions of MaxLinear SP3084EEN-L provided by its distributors.

SP3084E Series 500 kbps Advanced Failsafe RS-485 / RS 422 Transceiver - NSOIC-8
EXAR SP3084EEN-L, LINE TRANSCEIVER, TIA/EIA-485/ TIA/EIA-422, 5 V, 8-PIN SOIC
RS-422/RS-485 Interface IC RS485/RS422 Driver/ Receiver Transceiver
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING DUAL (Type) 85C 5V 500kbps 200ns
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
Rs422/Rs485 Transceiver, 5.5V Nsoic8
IC, RS422 /RS485 TRX, 5.5V, 8NSOIC; Device Type:RS422 / RS485 Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:SP3084E; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3084EEN-L.