Renesas ISL8009AIRZ-T

Switching Regulator, Current-mode, 2.6A, 1750kHz Switching Freq-Max, PDSO8
$ 2.195
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL8009AIRZ-T.

Integrated Device Technology

Datasheet13 pages22 years ago
Datasheet13 pages22 years ago
Datasheet13 pages22 years ago

IHS

Future Electronics

element14 APAC

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Feb 28, 2013
Verification

Inventory History

3 month trend:
-1.66%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2008-02-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= -40°C to +125°C
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A, with On/Off Function
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= 0°C to +70°C
Analog DevicesMAX8640ZELT12+
IC REG BUCK SYNC 1.2V 0.5A 6UDFN

Descriptions

Descriptions of Renesas ISL8009AIRZ-T provided by its distributors.

Switching Regulator, Current-mode, 2.6A, 1750kHz Switching Freq-Max, PDSO8
CURRENT-MODE RoHS Compliant Adjustable DUAL Switching Regulator IC 85C 1.75MHz 1.5A 3mm
PB-FREE W/ANNEAL LOW IQ 1.5A BUCK REGULATOR W/ INTEGRATED FE
1.5A Low Quiescent Current 1.6MHz High Efficiency Synchronous Buck Regulator
BUCK, 5.5VIN, 1.6MHZ, 1.5A, ADJ, 8DFN; Primary Input Voltage:5.5V; No. of Outputs:1; Output Current:1.5A; Voltage Regulator Case Style:DFN; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M