Video Decoder, Aec-Q100, 10Bit, Qfn-48; Ic Type:Decoder; Supply Voltage Min:-; Supply Voltage Max:3.3V; Ic Case/Package:Qfn; No. Of Pins:48Pins; Operating Temperature Min:-; Operating Temperature Max:-; Qualification:Aec-Q100 Rohs Compliant: Yes |Renesas ISL79988ARZ