Analog Devices AD830JR

High Speed, Video Difference Amplifier | IC VIDEO DIFF AMP HS 8-SOIC
$ 4.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD830JR.

Verical

Datasheet20 pages16 years ago

Analog Devices

Augswan

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD830JR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.28
$ 3.73
$ 3.73
Stock
151,630
209,630
209,630
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
360 V/µs
360 V/µs
360 V/µs
Gain Bandwidth Product
85 MHz
85 MHz
85 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
66 dB
-
-
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
33 V
33 V
33 V
Operating Supply Current
14.5 mA
14.5 mA
14.5 mA

Related Parts

Analog DevicesAD830AR
High Speed, Video Difference Amplifier | IC VIDEO DIFF AMP HS 8-SOIC
Analog DevicesAD830ARZ
ANALOG DEVICES AD830ARZ. VIDEO DIFFERENTIAL AMPLIFIER, DUAL, 85MHZ, SOIC-8
Analog DevicesAD830ARZ-REEL7
VIDEO DIFFERENCE AMP, 2AMP, 85MHZ, NSOIC; Available until stocks are exhausted
Texas InstrumentsTHS4041IDR
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC T/R
ISL55001 Series 30 V 240 MHz Unity-Gain Stable Operational Amplifier - SOIC-8
onsemiNE592D8G
ON SEMICONDUCTOR NE592D8G Video Amplifier, 1 Amplifiers, 120 MHz, 450 V/s, 0 C, 70 C, 10 mA

Descriptions

Descriptions of Analog Devices AD830JR provided by its distributors.

High Speed, Video Difference Amplifier | IC VIDEO DIFF AMP HS 8-SOIC
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
Tube e0 DUAL Differential audio video amplifier circuit 70C 4.9mm 14.5mA 4V
The AD830 is a wideband, differencing amplifier designed for use at video frequencies but also useful in many other applications. It accurately amplifies a fully differential signal at the input and produces an ouput voltage referred to a user-chosen level. The undesired common-mode signal is rejected, even at high frequencies. High impedance input ease interfacing to finite source impedances and thus preserve the excellent common-mode rejection. In many respects, it offers significant improvements over discrete difference amplifier approaches, in particular in high frequency common-mode rejection. The wide common-mode and differential-voltage range of the AD830 make it particularly useful and flexible in level shifting applications, but at lower power dissipation than discrete solutions. Low distortion is preserved over the many possible differential and common-mode voltages at the input and output. Good gain flatness and excellent differential gain of 0.06% and phase of 0.08° make the AD830 suitable for many video system applications. Furthermore, the AD830 is suited for general purpose signal processing from dc to 10 MHz. Applications Differential line receiver High speed level shifter High speed in-amp Differential to single-ended conversion Resistorless summation and subtraction High speed analog-to-digital converter

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 830JR
  • AD830JR.