Elantec EL5146CSZ-T7

Lead Free Not Qualified GULL WING 2002 (Amplifier Type) Amplifier 200V/mus 85C 100MHz 4.75V
$ 1.775
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Elantec EL5146CSZ-T7.

IHS

Datasheet24 pages18 years ago
Datasheet24 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2000-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-01-09
LTD Date2010-07-09

Related Parts

Texas InstrumentsOPA354AIDDA
250MHz, ail-to- ail I/O, CMOS Single Operational Amplifier 8-SO PowerPAD -40 to 125
Texas InstrumentsLMH6654MA/NOPB
AMP, LOW NOISE 250MHZ, SMD, SOIC8; Case style:SOIC; Base number:6654; Pins, No. of:8
Texas InstrumentsLMH6639MA
LMH6639 190MHz Rail-to-Rail Output Amplifier with Disable | IC OPAMP VFB 1 CIRCUIT 8SOIC
RenesasEL8100IS
Rail-to-Rail 200MHz Voltage Feedback Op Amp, SOIC-8, SMD
RenesasEL8100ISZ
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD825ARZ
Low Cost, General-Purpose High Speed JFET Amplifier | IC OPAMP JFET 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Elantec EL5146CSZ-T7 provided by its distributors.

Lead Free Not Qualified GULL WING 2002 (Amplifier Type) Amplifier 200V/mus 85C 100MHz 4.75V
Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO8
Video Amp Single 6V 8-Pin SOIC T/R
7mA 200V/μs 60MHz shutdown Rail to Rail 120mA 1 1 5.25V 15mV 2nA 100MHz Voltage Feedback SOIC-8 SMD mount,glue mount 5mm*4mm*1.5mm
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC

Manufacturer Aliases

Elantec has several brands around the world that distributors may use as alternate names. Elantec may also be known as the following names:

  • ELA
  • ELANTECH
  • Elantec Semiconductor
  • ELNTEC
  • ELNETEC
  • ELANTEC INTERSIL
  • Elantec Inc
  • ELANTEC SEMICONDUCTOR INC
  • Elantec Semiconductor Inc/Intersil
  • Elantec Semiconducto
  • ELN
  • ELC
  • ELANTEC SEMI
  • Intersil Elantec

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL5146CSZT7