Renesas ISL3280EFHZ-T7A

ISL3283 Series 5.5 V 20 Mbps (-40 to 85°C) RS-485/RS-422 Transceiver - SOT-23-6
$ 1.266
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL3280EFHZ-T7A.

IHS

Datasheet16 pages23 years ago

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.01 - Mar 31, 2022
Verification

Inventory History

3 month trend:
-39.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2022-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

±16.5kV ESD Protected, +125°C, 3.0V to 5.5V, 20Mbps, Full Fail-safe, Low Power
Analog DevicesMAX3181EEUK+T
MAX3181 Series 1.5 Mbps 5.5 V Surface Mount RS-232 Receiver - SOT-23
Analog DevicesMAX3181EUK+T
RS-232 Interface IC +3V to +5.5V, 1.5Mbps RS-232 Receivers in SOT23-5
Analog DevicesMAX3180EUK+T
RS-232 Interface IC +3V to +5.5V, 1.5Mbps RS-232 Receivers in SOT23-5
MicrochipHV7800K1-G
IC CURRENT MONITOR SOT23-5 / Current Monitor Regulator High-Side 10mA SOT-23-5
GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 20Ohm 12V 100ns 85C

Descriptions

Descriptions of Renesas ISL3280EFHZ-T7A provided by its distributors.

ISL3283 Series 5.5 V 20 Mbps (-40 to 85°C) RS-485/RS-422 Transceiver - SOT-23-6
Renesas ±16.5kV ESD Protected, +125°C, 3.0V to 5.5V, SOT-23/TDFN Packaged, 20Mbps, Full Fail-safe, Low Power, RS-485/RS-422 Receivers
Pb-Free single RS-485 receiver 5 ld SOT23 EXT TEMP 125C (250, TAPE & REEL CUSTOM PACK, DRYPACK, SEE PACK & SHIP INSTR., 429-27S1L2 LABEL
RS422/RS485 RECEIVER, 20MBPS, SOT-23-5; Device Type:Receiver; IC Interface Type:RS422, RS485; No. of Receivers:1Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:SOT-23; No. of Pins:5Pins; Oper

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M