Renesas ISL32173EIVZ

QUAD, ±16.5kV ESD Protected, 3.0V to 5.5V, RS-485/RS-422 Receivers
$ 1.624
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL32173EIVZ.

Integrated Device Technology

Datasheet23 pages23 years ago
Datasheet23 pages23 years ago

IHS

Renesas

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.00 - Jan 31, 2019
Verification

Inventory History

3 month trend:
-36.84%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2009-11-19
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL32173EIVZ provided by its distributors.

QUAD, ±16.5kV ESD Protected, 3.0V to 5.5V, RS-485/RS-422 Receivers
Quad Receiver RS-422/RS-485 16-Pin TSSOP Tube
Receivers 80Mbps 0/4 TSSOP-16 RS-485/RS-422 ICs ROHS
RS-422/RS-485 Interface IC 16LD QD +/-15KV ESD 3 0V TO 5 5V 85C
RS422/RS485 RECEIVER, -40 TO 85DEG C; No. of Receivers:4Receivers; No. of Transmitters:-; Data Rate Max:80Mbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V; IC Case / Package:NSOIC; No. of Pins:16Pins; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M