Renesas ISL3160EIBZ-T7A

RS-422/RS-485 Interface IC Pb-free IEC61000 Esd 14LD SOIC, -40+85, 5V RS-485 40MBPS Tranc
$ 2.188
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL3160EIBZ-T7A.

Integrated Device Technology

Datasheet20 pages16 years ago
Datasheet20 pages16 years ago

IHS

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL3160EIBZ-T7A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL3160EIBZ-T7A provided by its distributors.

RS-422/RS-485 Interface IC PB-FREE IEC61000 ESD 14LD SOIC,-40+85,5V RS-485 40MBPS tranc
±10kV ESD Protected, +125°C, 40Mbps, 5V, Full-Duplex, Full Fail-Safe RS-485/RS-422 Transceiver
Dual Transmitter Single Receiver RS-422/RS-485 14-Pin SOIC N T/R
transceiver 40Mbps 1/1 SOIC-14 RS-485/RS-422 ICs ROHS
Rs422/Rs485 Transceiver, 40Mbps, Soic-14; Device Type:Rs422/Rs485 Transceiver; Ic Interface Type:Rs422, Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Rohs Compliant: Yes |Renesas ISL3160EIBZ-T7A

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M