
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Renesas | ISL3160EFBZ-T7A | 2 | 1 | 16h | ||||||||
| Rochester Electronics | ISL3160EFBZ-T7A | 6,361 | 18h | |||||||||
| Verical | ISL3160EFBZ-T7A | 250 | 213 | |||||||||
| DigiKey | ISL3160EFBZ-T7ACT-ND | 2 | 1 | Cut Tape | ||||||||
| Farnell | ISL3160EFBZ-T7A | 0 | 1 | Cut Tape | 17h |
Download Renesas ISL3160EFBZ-T7A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Renesas ISL3160EFBZ-T7A provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: