Renesas ISL29035IROZ-T7

Integrated Circuit Light to Digital Converter 16bit; 3V; -40+85 deg.C; SMD; ODFN6
$ 0.571
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL29035IROZ-T7.

Integrated Device Technology

Datasheet17 pages16 years ago
Datasheet17 pages16 years ago

IHS

Future Electronics

Intersil

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Dec 12, 2016
Verification

Inventory History

3 month trend:
+95.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-19
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-07-31
LTD Date2022-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Descriptions

Descriptions of Renesas ISL29035IROZ-T7 provided by its distributors.

Integrated Circuit Light to Digital Converter 16bit; 3V; -40+85 deg.C; SMD; ODFN6
ISL29035 Series 1.7 - 3.63 V SMT Integrated Digital Light Sensor - DFN-6
Tape & Reel 6 I2C Surface Mount (Type) Optical Sensor 0.75mm 57muA 3.63V 85C
Light to Digital Ambient Light Sensor Digital 2.5V/3.3V 6-Pin ODFN T/R
Light to Digital Converters Integrated Digital Light Sensor
Renesas SENSOR OPT 550NM AMBIENT 6 WFDFN
Integrated Digital Light Sensor with Interrupt
DFN-6(1.5x1.5) Ambient Light Sensors ROHS
IC PROXIMITY SENSOR AMB LT 6HODF
AMBIENT PHOTO SENSORS, ODFN, 6PIN, 3.63V; Sensor Output: I2C Digital; Wavelength of Peak Sensitivity: 550nm; Supply Voltage Min: 2.25V; Supply Voltage Max: 3.63V; Ambient Light Sensor Case Style: ODFN; No. of Pins: 6Pins; Oper

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL29035IROZT7