Renesas ISL28533FVZ

Instrumentation Amplifiers 5V Instr., Op-Amp Zero-Drift
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL28533FVZ.

Official Datasheet13 years ago

CAD Models

Download Renesas ISL28533FVZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

ROHS3Compliant e3 Matte Tin (Sn) - annealed Tube op amp buffer circuit 5mm 50pA 5V 3MHz
5V, Rail-Rail I/O, Zero-Drift, Single Ended Output Programmable Gain Instrumentation Amplifier
ROHS3Compliant EAR99 Matte Tin (Sn) - annealed Tube op amp buffer circuit 5mm 50pA 5V 2.3MHz

Descriptions

Descriptions of Renesas ISL28533FVZ provided by its distributors.

Instrumentation Amplifiers 5V Instr., Op-Amp Zero-Drift
ROHS3Compliant EAR99 Matte Tin (Sn) - annealed Tube op amp buffer circuit 5mm 50pA 5V 3MHz
5V, Rail-Rail I/O, Zero-Drift, Single Ended Output Programmable Gain Instrumentation Amplifier
ISL28533FVZ Pb-Free 5V Instrumentation, Zero-Drift, Prog Op-, TUBE PACK 14 - 38L
IC, INSTR AMP, 2.3MHZ, 138DB, TSSOP-14; No. of Amplifiers:2 Amplifier; Input Offset Voltage:2.5µV; Slew Rate:0.8V/µs; Bandwidth:3MHz; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:14Pins; Amplifier Output:Single Ended; CMRR:100dB; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Packaging:Each; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 2 - 1 year; SVHC:No SVHC (07-Jul-2017); Amplifer Supply Voltage:2.5V to 5.5V; No. of Amplifiers:2Amplifiers; Supply Current:2.9mA

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M