What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas ISL28230CUZ

Op Amp Dual Micropower Amplifier R-R I/O ±2.75V/5.5V 8-Pin MSOP Tube
$ 1.23
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL28230CUZ.

Integrated Device Technology

Datasheet23 pages3 years ago
Datasheet19 pages18 years ago

IHS

Renesas

Intersil

Components Direct

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 8.00 - Oct 24, 2022
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.23
$ 1.09
Stock
246,940
110,938
Authorized Distributors
5
3
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
400 kHz
400 kHz
Input Offset Voltage (Vos)
5 µV
46.8 µV
Power Supply Rejection Ratio (PSRR)
138 dB
138 dB
Common Mode Rejection Ratio
125 dB
125 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
6.5 V
6.5 V
Operating Supply Current
20 µA
20 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2010-08-17
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsTLV2763IDGSR
Dual, 3.6-V, 500-kHz, RRIO operational amplifier with shutdown 10-VSSOP -40 to 85
Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Op Amp
Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Op Amp
STMicroelectronicsTSV623AIST
IC CMOS 2 CIRCUIT 10MINISO / CMOS Amplifier 2 Circuit Rail-to-Rail 10-MiniSO
STMicroelectronicsTSV623IST
TSV623 Series 5.5 V 420 kHz Rail-to-Rail CMOS Operational Amplifier - MSOIC-10
Texas InstrumentsLMV792MM
17 MHz, Low Noise, CMOS Input, 1.8V Operational Amplifiers with Shutdown 10-VSSOP -40 to 125

Descriptions

Descriptions of Renesas ISL28230CUZ provided by its distributors.

Op Amp Dual Micropower Amplifier R-R I/O ±2.75V/5.5V 8-Pin MSOP Tube
Dual Micropower, Low Drift, RRIO Operational Amplifier
Operational Amplifier, 2 Func, 46.8uV Offset-Max, CMOS, PDSO8
Operational Amplifiers - Op Amps ISL28230CUZ DL MICRO PWR RRIO ZERO-DRIFT
GULL WING 2008 OPERATIONAL AMPLIFIER CMOS OPERATIONAL AMPLIFIER Amplifier 65nV/sqrt Hz 125dB 0.2V/mus 70C

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M