Renesas ISL28213FUZ

IC OPAMP GP 2MHZ RRO 8MSOP / Op Amp Dual Micropower Amplifier R-R I/O 5.5V 8-Pin MSOP Tube
$ 0.34
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL28213FUZ.

IHS

Datasheet23 pages17 years ago
Datasheet23 pages17 years ago

Integrated Device Technology

Renesas

Intersil

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 8.00 - Apr 8, 2015
Verification

Inventory History

3 month trend:
-14.72%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-11-07
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

MicrochipMCP6272-E/MS
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
MicrochipMCP6272T-E/MS
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
MicrochipMCP6275-E/MS
ROHS3Compliant EAR99 MCP6275 Matte Tin (Sn) op amp buffer circuit 3mm 0.005muA 3mV 2000kHz
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C
IC OPAMP GP 2 CIRCUIT 8MSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
STMicroelectronicsTSV6392AIST
TSV6392A Series 5.5 V 2.4 MHz Rail to Rail SMT Operational Amplifier - MSOIC-8

Descriptions

Descriptions of Renesas ISL28213FUZ provided by its distributors.

IC OPAMP GP 2MHZ RRO 8MSOP / Op Amp Dual Micropower Amplifier R-R I/O 5.5V 8-Pin MSOP Tube
Dual General Purpose Micropower, RRIO Operational Amplifier
Operational Amplifier, 2 Func, 6000uV Offset-Max, CMOS, PDSO8
GULL WING 2006 OPERATIONAL AMPLIFIER CMOS OPERATIONAL AMPLIFIER Amplifier 55nV/sqrt Hz 72dB 1V/mus 125C
Operational Amplifiers - Op Amps ISL28213FUZ DL GEN PURPOSE MIPR RRIO OP
IC, OP-AMP; Op Amp Type:Rail to Rail; No. of Amplifiers:1; Slew Rate:1V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Bandwidth:2MHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M