Renesas ISL28136FBZ

5MHz, Single Precision Rail-to-Rail Input-Output (RRIO) Op Amp | IC OPAMP GP 1 CIRCUIT 8SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL28136FBZ.

IHS

Datasheet15 pages19 years ago
Datasheet14 pages19 years ago

Integrated Device Technology

Renesas

Intersil

CAD Models

Download Renesas ISL28136FBZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2007-06-14
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-06-18
LTD Date2021-12-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL28136FBZ provided by its distributors.

5MHz, Single Precision Rail-to-Rail Input-Output (RRIO) Op Amp | IC OPAMP GP 1 CIRCUIT 8SOIC
INTERSIL ISL28136FBZ Operational Amplifier, Single, 13 MHz, 1 Amplifier, 1.9 V/s, 2.4V to 5.5V, SOIC, 8 Pins
Operational Amplifier, 1 Func, 0.27uV Offset-Max, BICMOS, PDSO8
GULL WING 2007 OPERATIONAL AMPLIFIER Dual Single OPERATIONAL AMPLIFIER Amplifier 114dB 1.9V/mus 125C 13MHz
IC, OP AMP, SINGLE/DUAL RRIO, SOIC8; Op Amp Type:Precision; No. of Amplifiers:1; Bandwidth:13MHz; Slew Rate:1.9V/µs; Supply Voltage Range:2.4V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (15-Dec-2010); Amplifier Type:Rail - Rail Input / Output (RRIO); Base Number:28136; Gain Bandwidth:13MHz; Gain Bandwidth:5MHz; I/O Type:Rail-Rail I/O; Input Offset Voltage Max:150µV; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:1.9V/µs; Supply Voltage + Nom:5.75V; Supply Voltage Max:5.5V; Supply Voltage Min:2.4V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M