Renesas ISL22446UFV20Z

Quad Digitally Controlled Potentiometer (XDCP); Low Noise, Low Power, SPI Bus, 128 Taps
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL22446UFV20Z.

Integrated Device Technology

Datasheet15 pages22 years ago
Datasheet15 pages22 years ago

IHS

Farnell

Intersil

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-07-17
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2015-12-10
LTD Date2016-06-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

DIG POT; 50K, SPI, QUAD CHANNEL, 7-BIT, NONVOLATILE MEMORY, 20 TSSOP 4.4MM TUBE
Digital Potentiometer 50kOhm 128POS Non-Volatile Linear Automotive 20-Pin TSSOP Tube
Digital Potentiometer 50kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 14-Pin TSSOP Tube
Digital Potentiometer 50kOhm 128POS Volatile Linear 14-Pin TSSOP T/R

Descriptions

Descriptions of Renesas ISL22446UFV20Z provided by its distributors.

Quad Digitally Controlled Potentiometer (XDCP); Low Noise, Low Power, SPI Bus, 128 Taps
Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 128 Positions, CMOS, PDSO20
INTERSIL ISL22446UFV20Z Non Volatile Digital Potentiometer, 50 kohm, Quad, Serial, SPI,20%, 2.7 V
IC DGT POT 50KOHM 128TAP 20TSSOP
IC POT DGTL 128TP LN LP 20-TSSOP
DCP, QUAD, 128TAPS, SMD, TSSOP20; End To End Resistance:50kohm; No. of Steps:128; Supply Voltage Range:2.7V to 5.5V; Control Interface:Serial, SPI; No. of Pots:Quad; Memory Type:EEPROM; Temperature Coefficient:± 80ppm/°C; Potentiometer IC Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (15-Dec-2010); Base Number:22446; Interface Type:SPI; Memory Type:Non-Volatile; No. of Channels:4; No. of Positions:128; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Resistance Range Type:Linear; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD; Track Resistance:50kohm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M