Renesas ISL1535IVEZ

Dual Channel Central Office ADSL2+ Line Driver; QFN24, TSSOP28; Temp Range: -40° to 85°C
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL1535IVEZ.

IHS

Datasheet2 pages20 years ago
Datasheet2 pages20 years ago

Renesas

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-04-03
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2015-12-10
LTD Date2016-06-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL1535IVEZ provided by its distributors.

Dual Channel Central Office ADSL2+ Line Driver; QFN24, TSSOP28; Temp Range: -40° to 85°C
ISL1535IVEZ INTERSIL TSOP-28
Line Driver, 1 Func, 1 Driver, PDSO28
ISL1535IVEZ INTERSI
DIFF-AMP, DUAL, LOW POWER, SMD; No. of Amplifiers:2; Bandwidth:100MHz; Max Gain:10; Voltage, Supply Min:5V; Voltage, Supply Max:30V; Case Style:HTSSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Dual Channel Differentiated Op Amp; Base Number:1535; Current, Iqc Typ:5.2mA; Gain Bandwidth:100MHz; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Gain, Bandwidth -3dB:100MHz

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL1535IVEZ.