Renesas ISL1219IUZ

Low Power RTC with Battery Backed SRAM and Event Detection; MSOP10; Temp Range: -40° to 85°C
$ 2.23
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL1219IUZ.

IHS

Datasheet24 pages21 years ago
Datasheet24 pages21 years ago

Integrated Device Technology

Future Electronics

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.00 - Jul 15, 2010
Verification

Inventory History

3 month trend:
-58.85%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2006-06-22
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

DUAL Clock HH:MM:SS CMOS Real Time Clock (RTC) IC 2004 SECONDS 2B 85C
RenesasISL1221IUZ
Low Power RTC with Battery Backed SRAM and Event Detection; MSOP10; Temp Range: -40° to 85°C
Real Time Clock Serial 2byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
Real-Time Clock With Battery Backed Non-Volatile RAM
MicrochipMCP79410-I/MS
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
MicrochipMCP7940M-I/MS
Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive AEC-Q100 8-Pin MSOP Tube

Descriptions

Descriptions of Renesas ISL1219IUZ provided by its distributors.

Low Power RTC with Battery Backed SRAM and Event Detection; MSOP10; Temp Range: -40° to 85°C
Real Time Clock Serial 2byte Clock/Calendar/Alarm/Battery Backup Automotive 10-Pin MSOP Tube
DUAL Clock HH:MM:SS CMOS Real Time Clock (RTC) IC 2004 SECONDS 2B 85C
RTC/CALENDAR, BATT BACKUP SRAM, I2C; Date Format:DD:MM:YYYY; Clock Format:HH:MM:SS; Clock IC Type:RTC; Interface Type:I2C, Serial; Memory Configuration:2 x 8; Supply Voltage Range:2.7V to 5.5V; Digital IC Case Style:MSOP; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:1219; Clock Frequency:400kHz; IC Case Style:MSOP; Interface:I2C, Serial; Interface Type:Serial, I2C; Memory Configuration:2 x 8; Memory Size:2 Bytes; Memory Type:SRAM; No. of Outputs:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:MSOP; RTC Features:Power Failure Detection; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD; Type:RTC; Voltage Vcc:5.5V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M