Renesas ISL12020MIRZ-T7A

DUAL Clock HH: MM: SS CMOS Real Time Clock (RTC) IC 2005 SECONDS 128B 85C
$ 6.952
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL12020MIRZ-T7A.

Renesas

Datasheet34 pages17 years ago

IHS

Integrated Device Technology

Newark

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.00 - Jan 9, 2015
Verification

Inventory History

3 month trend:
-6.97%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2008-03-28
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsPCF85063ATL/1,118
Calendar, Clock IC, Year/Month/Week/Date/Hr/Min/Sec Binary, I2C, 900 mV to 5.5 V, HXSON-10
NXP SemiconductorsPCF85063BTL/1,118
Tiny Real-Time Clock/calendar with alarm function and SPI bus RoHS Compliant: Yes

Descriptions

Descriptions of Renesas ISL12020MIRZ-T7A provided by its distributors.

DUAL Clock HH:MM:SS CMOS Real Time Clock (RTC) IC 2005 SECONDS 128B 85C
Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE20
Real Time Clock with Embedded Crystal, ±5ppm Accuracy
ISL120020 Series 2.7 - 5.5 V I2C 128 Bytes SRAM Real Time Clock - DFN-20
Real Time Clock Serial 128byte 20-Pin DFN EP T/R
Renesas Electronics RTC, ,, DFN, I2C, 20
LowPower RTC +/-5ppm I2C DFN20
IC RTC/CALENDAR TEMP SNSR 20DFN
IC RTC CLK/CALENDAR I2C 20-DFN
Date Format:Day; Date; Month; Year; Clock Format:Hh:Mm:Ss; Clock Ic Type:Rtc; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Clock Ic Case Style:Dfn; No. Of Pins:20Pins; Ic Interface Type:I2C; Operating Temperature Min:-40°C Rohs Compliant: Yes |Renesas ISL12020MIRZ-T7A.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL12020MIRZ-T7A.