What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas IS82C54Z

82C54 Series 4.5 to 5.5 V 8 MHz CMOS Programmable Interval Timer - PLCC-28
$ 30.37
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas IS82C54Z.

IHS

Datasheet23 pages30 years ago
Datasheet23 pages30 years ago

Integrated Device Technology

Renesas

Newark

element14

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 6, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.00 - Sep 15, 2015
Verification

Inventory History

3 month trend:
-7.86%

Alternate Parts

Price @ 1000
$ 30.37
$ 11.96
$ 11.96
Stock
160,310
129,275
129,275
Authorized Distributors
6
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
8 MHz
8 MHz
Number of I/Os
-
-
-
Interface
Parallel
Parallel
Parallel
Memory Type
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

Analog DevicesDS12885QN+
DS12885 Series 5.5V Parallel Surface Mount Real Time Clock - PLCC-28
Analog DevicesDS12885Q+
parallel connection PLCC-28(11.5x11.5) Real-time Clocks (RTC) ROHS
Analog DevicesDS1685Q-5+T&R
parallel connection PLCC-28(11.5x11.5) Real-time Clocks (RTC) ROHS
Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Texas InstrumentsDP8573AV/NOPB
28-LCC (J-Lead) DP8573 e3 Alarm Leap Year rtc clock circuit 4.5V~5.5V 1muA @ 5V 11.51mm -40C~85C

Descriptions

Descriptions of Renesas IS82C54Z provided by its distributors.

82C54 Series 4.5 to 5.5 V 8 MHz CMOS Programmable Interval Timer - PLCC-28
INDUSTRIAL QUAD Matte Tin (Sn) - annealed CMOS (Type) IC 85C 150ns 5.5V 3
8MHz PLCC-28(11.5x11.5) Timers / Clock Oscillators ROHS
Pb-Free Periph Prg-Cntr 5V 8Mhz 28Plcc Ind Rohs Compliant: Yes |Renesas Electronics Corporation IS82C54Z.
Programmable Timer, 3 Timer(s), CMOS, PQCC28
Programmable Timer Single 28-Pin PLCC
IC PERIPH PRG-CNTR 8MHZ 28-PLCC
CMOS Programmable Interval Timer
Renesas Electronics Programmable timer circuit, Programmable timing, PLCCencapsulation, Minimum operating temperature -40 °C, surface mount installation
PROGRAMMABLE TIMER, TRIPLE, 8MHZ, 5.5V L; PROGRAMMABLE TIMER, TRIPLE, 8MHZ, 5.5V LCC28; Frequency: 8MHz; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Digital IC Case: LCC; No. of Pins: 28Pins; Operating Temperature Min

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS82C54Z.