Renesas CS82C54Z

82C54 Series 5.5 V 10 mA 8 MHz CMOS Programmable Interval Timer - PLCC-28
$ 13.03
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas CS82C54Z.

IHS

Datasheet23 pages30 years ago
Datasheet23 pages30 years ago
Datasheet26 pages30 years ago

Integrated Device Technology

Renesas

Augswan

Factory Futures

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 6, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.00 - Sep 15, 2015
Verification

Inventory History

3 month trend:
-51.75%

Alternate Parts

Price @ 1000
$ 13.03
$ 13.05
$ 13.05
Stock
183,400
269,853
269,853
Authorized Distributors
6
5
5
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
8 MHz
-
-
Number of I/Os
-
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
RAM Size
-
-
-
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Peripherals
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
70 °C

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RenesasCS82C54
CMOS PROGRAMMABLE INTERVAL TIMER Programmable Timer, 3 Timer(s), CMOS, PQCC28

Descriptions

Descriptions of Renesas CS82C54Z provided by its distributors.

82C54 Series 5.5 V 10 mA 8 MHz CMOS Programmable Interval Timer - PLCC-28
Renesas Electronics Programmable Timer Circuit, PLCC Package, Min Temp 0°C, Surface Mount
CMOS Programmable Interval Timer Programmable Timer, 3 Timer(s), CMOS, PQCC28
CS82C54Z, Programmable Timer 8MHz, 4.5 - 5.5 V, 28-Pin PLCC
RENESAS - CS82C54Z - PROGRAMMABLE TIMER, TRIPLE, 8MHZ, 5.5V LCC28
PB-FREE PERIPH PRG-CNTR 5V 8MHZ 28PLCC COM<AZ
8MHz PLCC-28(11.5x11.5) Timers / Clock Oscillators ROHS
CMOS, PROGRAMMABLE INTERVAL TIMER; Frequency:8MHz; Supply Current:10mA; Supply Voltage Range:4.5V to 5.5V; Digital IC Case Style:PLCC; No. of Pins:28; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Input Current:10mA; Package / Case:PLCC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD; Type:CMOS Programmable

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS82C54Z.
  • CS82C54Z..