Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10E411FNG

Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E411FNG.

IHS

Datasheet8 pages19 years ago

Inventory History

3 month trend:
-71.43%

CAD Models

Download onsemi MC10E411FNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.801
$ 2.801
Stock
189,215
200,077
200,077
Authorized Distributors
0
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Circuits
1
1
1
Logic Function
-
Clock
Clock
Max Frequency
700 MHz
800 MHz
800 MHz
Quiescent Current
-
-
-
Min Supply Voltage
4.5 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.7 V
5.7 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2011-04-05
LTD Date2011-10-05

Related Parts

5.0 V ECL 1:6 Differential Clock/Data Fanout Buffer
5.0 V ECL 1:6 Differential Clock/Data Fanout Buffer
Low Skew Clock Driver, 100E Series, 6 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Skew Clock Driver, 100E Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Texas InstrumentsCDCVF111FN
1:9 differential LVPECL clock driver 28-PLCC -40 to 85
Texas InstrumentsCDC111FN
3.3-V LVPECL differential clock driver 28-PLCC 0 to 70

Descriptions

Descriptions of onsemi MC10E411FNG provided by its distributors.

Low Skew Clock Driver, 10E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Clock Fanout Buffer 9-OUT 1-IN 1:9 28-Pin PLCC Tube
Amplifiers- Audio 5V PECL/NECL RAMBus 1:9 Clock Buffer
IC CLK BUFFER 1:9 700MHZ 28PLCC
-4.5V,4.5V -5.5V,5.5V 0.85ns 700MHz LCC SMD mount
NECL MODE: VCC = 0V WITH VEE = -4.5V TO -5.5V ECL PECL MC10E411 28-LCC (J-Lead) clock driver 4.57mm 55mA 0.05ns 700MHz
MC10E411FNG, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd